Part Details for WF12W2801AALQ by Walsin Technology Corporation
Overview of WF12W2801AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W2801AALQ
WF12W2801AALQ CAD Models
WF12W2801AALQ Part Data Attributes
|
WF12W2801AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W2801AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12W2801AALQ
This table gives cross-reference parts and alternative options found for WF12W2801AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W2801AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1206-TN-2801AT | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12W2801AALQ vs HPTF1206-TN-2801AT |
CAR12062.8KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | WF12W2801AALQ vs CAR12062.8KOHMS0.1%10PPMHP |
RTX062801BBP3 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | WF12W2801AALQ vs RTX062801BBP3 |
239085142802L | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | WF12W2801AALQ vs 239085142802L |
239081132802L | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | WF12W2801AALQ vs 239081132802L |
CRT1206-BW-2801ELF | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12W2801AALQ vs CRT1206-BW-2801ELF |
RP73C2B2K8BTD | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W2801AALQ vs RP73C2B2K8BTD |
239085132802L | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | WF12W2801AALQ vs 239085132802L |
RTX062801BBP4 | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | WF12W2801AALQ vs RTX062801BBP4 |
TP0610B2801R4E | Fixed Resistor, Thin Film, 0.25W, 2800ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W2801AALQ vs TP0610B2801R4E |