Part Details for WF12W2673ATLQ by Walsin Technology Corporation
Overview of WF12W2673ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W2673ATLQ
WF12W2673ATLQ CAD Models
WF12W2673ATLQ Part Data Attributes
|
WF12W2673ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W2673ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 267000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12W2673ATLQ
This table gives cross-reference parts and alternative options found for WF12W2673ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W2673ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73C2B267KATN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206 | WF12W2673ATLQ vs RP73C2B267KATN |
SF12W2673BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 267000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W2673ATLQ vs SF12W2673BTLQ |
AR06BBBV2673 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W2673ATLQ vs AR06BBBV2673 |
RP73C2B267KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | WF12W2673ATLQ vs RP73C2B267KBTDF |
RT1206WRB10267KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W2673ATLQ vs RT1206WRB10267KL |
CAR1206267KOHMS0.1%10PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | WF12W2673ATLQ vs CAR1206267KOHMS0.1%10PPMHP |
RN73H2BTTD2673B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 267000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WF12W2673ATLQ vs RN73H2BTTD2673B10 |
CRT1206-BW-2673ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WF12W2673ATLQ vs CRT1206-BW-2673ELF |
RP73C2B267KATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | WF12W2673ATLQ vs RP73C2B267KATG |
WF12W2673BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 267000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | WF12W2673ATLQ vs WF12W2673BTLQ |