Part Details for WF12W2320BALQ by Walsin Technology Corporation
Overview of WF12W2320BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W2320BALQ
WF12W2320BALQ CAD Models
WF12W2320BALQ Part Data Attributes
|
WF12W2320BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W2320BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12W2320BALQ
This table gives cross-reference parts and alternative options found for WF12W2320BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W2320BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B232RATG | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W2320BALQ vs RP73C2B232RATG |
TP0610B2320TCE | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W2320BALQ vs TP0610B2320TCE |
RTX062320BBP2 | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | WF12W2320BALQ vs RTX062320BBP2 |
CRT1206-BW-2320ELF | Fixed Resistor, Thin Film, 0.25W, 232ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12W2320BALQ vs CRT1206-BW-2320ELF |
RP73C2B232RBTDF | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W2320BALQ vs RP73C2B232RBTDF |
TP0610B2320T4E | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W2320BALQ vs TP0610B2320T4E |
RP73C2B232RBTDG | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W2320BALQ vs RP73C2B232RBTDG |
RN73H2BTTD2320B10 | Fixed Resistor, Metal Film, 0.25W, 232ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12W2320BALQ vs RN73H2BTTD2320B10 |
RTX062320BBP4 | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | WF12W2320BALQ vs RTX062320BBP4 |
RN73H2BTTE2320A10 | Fixed Resistor, Metal Film, 0.25W, 232ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W2320BALQ vs RN73H2BTTE2320A10 |