Part Details for WF12W2150FALQ by Walsin Technology Corporation
Overview of WF12W2150FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W2150FALQ
WF12W2150FALQ CAD Models
WF12W2150FALQ Part Data Attributes
|
WF12W2150FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W2150FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12W2150FALQ
This table gives cross-reference parts and alternative options found for WF12W2150FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W2150FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610F2150R5E | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W2150FALQ vs TP0610F2150R5E |
RN73H2BTTE2150F10 | Fixed Resistor, Metal Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W2150FALQ vs RN73H2BTTE2150F10 |
TP0610F2150TCE | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W2150FALQ vs TP0610F2150TCE |
RN73H2BTTD2150F10 | Fixed Resistor, Metal Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W2150FALQ vs RN73H2BTTD2150F10 |
TP0610F2150RCE | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W2150FALQ vs TP0610F2150RCE |
CAR1206215OHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | WF12W2150FALQ vs CAR1206215OHMS1%10PPMHP |
RT1206FRB13215RL | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W2150FALQ vs RT1206FRB13215RL |
WF12W2150FTLQ | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W2150FALQ vs WF12W2150FTLQ |
CRT1206-FW-2150EAS | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12W2150FALQ vs CRT1206-FW-2150EAS |
TP0610F2150R4E | Fixed Resistor, Thin Film, 0.25W, 215ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W2150FALQ vs TP0610F2150R4E |