Part Details for WF12W2000DALQ by Walsin Technology Corporation
Overview of WF12W2000DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W2000DALQ
WF12W2000DALQ CAD Models
WF12W2000DALQ Part Data Attributes
|
WF12W2000DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W2000DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12W2000DALQ
This table gives cross-reference parts and alternative options found for WF12W2000DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W2000DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12W2000DTLQ | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W2000DALQ vs WF12W2000DTLQ |
HPTF1206-TN-2000DT | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12W2000DALQ vs HPTF1206-TN-2000DT |
AR06DBBV2000N | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W2000DALQ vs AR06DBBV2000N |
RN73H2BTTD2000D10 | Fixed Resistor, Metal Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W2000DALQ vs RN73H2BTTD2000D10 |
CAR1206200OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | WF12W2000DALQ vs CAR1206200OHMS0.5%10PPMHP |
RNCF1206DKT200R | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W2000DALQ vs RNCF1206DKT200R |
RNCF1206DTT200R | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W2000DALQ vs RNCF1206DTT200R |
SF12W2000DTLQ | Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W2000DALQ vs SF12W2000DTLQ |
CRT1206-DW-2000EAS | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12W2000DALQ vs CRT1206-DW-2000EAS |
RT1206DRB13200RL | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W2000DALQ vs RT1206DRB13200RL |