Part Details for WF12W1580CALQ by Walsin Technology Corporation
Overview of WF12W1580CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W1580CALQ
WF12W1580CALQ CAD Models
WF12W1580CALQ Part Data Attributes
|
WF12W1580CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W1580CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12W1580CALQ
This table gives cross-reference parts and alternative options found for WF12W1580CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W1580CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBBV1580 | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12W1580CALQ vs AR06CBBV1580 |
RN73H2BTTD1580C10 | Fixed Resistor, Metal Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W1580CALQ vs RN73H2BTTD1580C10 |
WF12W1580CTLQ | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1580CALQ vs WF12W1580CTLQ |
RTX061580CBTP | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | WF12W1580CALQ vs RTX061580CBTP |
SF12W1580CTLQ | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1580CALQ vs SF12W1580CTLQ |
CRT1206-CW-1580EAS | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12W1580CALQ vs CRT1206-CW-1580EAS |
CRT1206-CW-1580ELF | Fixed Resistor, Thin Film, 0.25W, 158ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12W1580CALQ vs CRT1206-CW-1580ELF |
AR06CBBV1580N | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W1580CALQ vs AR06CBBV1580N |
RNCF1206CKT158R | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W1580CALQ vs RNCF1206CKT158R |
TP0610C1580T5E | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W1580CALQ vs TP0610C1580T5E |