Part Details for WF12W1330BTLQ by Walsin Technology Corporation
Overview of WF12W1330BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W1330BTLQ
WF12W1330BTLQ CAD Models
WF12W1330BTLQ Part Data Attributes
|
WF12W1330BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W1330BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12W1330BTLQ
This table gives cross-reference parts and alternative options found for WF12W1330BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W1330BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2B133RBTG | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W1330BTLQ vs RP73C2B133RBTG |
WF12W1330ATLQ | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1330BTLQ vs WF12W1330ATLQ |
RN73H2BTTD1330A10 | Fixed Resistor, Metal Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W1330BTLQ vs RN73H2BTTD1330A10 |
CAR1206133OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | WF12W1330BTLQ vs CAR1206133OHMS0.05%10PPMHP |
SF12W1330BTLQ | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1330BTLQ vs SF12W1330BTLQ |
RN73H2BTTE1330A10 | Fixed Resistor, Metal Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W1330BTLQ vs RN73H2BTTE1330A10 |
SF12W1330ATLQ | Fixed Resistor, Thin Film, 0.125W, 133ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1330BTLQ vs SF12W1330ATLQ |
RTX061330BBP3 | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | WF12W1330BTLQ vs RTX061330BBP3 |
TP0610B1330T4E | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12W1330BTLQ vs TP0610B1330T4E |
HPTF1206-TN-1330AT | Fixed Resistor, Thin Film, 0.25W, 133ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12W1330BTLQ vs HPTF1206-TN-1330AT |