Part Details for WF12W1302DTLQ by Walsin Technology Corporation
Overview of WF12W1302DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W1302DTLQ
WF12W1302DTLQ CAD Models
WF12W1302DTLQ Part Data Attributes
|
WF12W1302DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W1302DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12W1302DTLQ
This table gives cross-reference parts and alternative options found for WF12W1302DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W1302DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRB1313KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W1302DTLQ vs RT1206DRB1313KL |
AR06DTBV1302 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12W1302DTLQ vs AR06DTBV1302 |
HPTF1206-TN-1302DT | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12W1302DTLQ vs HPTF1206-TN-1302DT |
RN73H2BTTD1302D10 | Fixed Resistor, Metal Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W1302DTLQ vs RN73H2BTTD1302D10 |
RT1206DRB1013KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W1302DTLQ vs RT1206DRB1013KL |
RP73C2B13KDTD | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W1302DTLQ vs RP73C2B13KDTD |
AR06DBBV1302N | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | WF12W1302DTLQ vs AR06DBBV1302N |
WF12W1302DALQ | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1302DTLQ vs WF12W1302DALQ |
RNCF1206DKT13K0 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W1302DTLQ vs RNCF1206DKT13K0 |
SF12W1302DTLQ | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12W1302DTLQ vs SF12W1302DTLQ |