Part Details for WF12U9310DTLQ by Walsin Technology Corporation
Overview of WF12U9310DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12U9310DTLQ
WF12U9310DTLQ CAD Models
WF12U9310DTLQ Part Data Attributes
|
WF12U9310DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12U9310DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12U9310DTLQ
This table gives cross-reference parts and alternative options found for WF12U9310DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12U9310DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12U9310DTLQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U9310DTLQ vs SF12U9310DTLQ |
RNC32E9310DTP | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12U9310DTLQ vs RNC32E9310DTP |
RN732BLTD9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U9310DTLQ vs RN732BLTD9310D25 |
RN732BTTDD9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U9310DTLQ vs RN732BTTDD9310D25 |
WF12U9310DVLQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U9310DTLQ vs WF12U9310DVLQ |
SF12U9310DALQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U9310DTLQ vs SF12U9310DALQ |
RN732BTTE9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U9310DTLQ vs RN732BTTE9310D25 |
RN732BLTE9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U9310DTLQ vs RN732BLTE9310D25 |
RN732BLTDD9310D25 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U9310DTLQ vs RN732BLTDD9310D25 |
WF12U9310DTL | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WF12U9310DTLQ vs WF12U9310DTL |