WF12U300RBTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of WF12U300RBTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF12U300RBTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12U300RBTL by Walsin Technology Corporation

WF12U300RBTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. WF12U300RBTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WF12U300RBTL

This table gives cross-reference parts and alternative options found for WF12U300RBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12U300RBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12U300RBB Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12U300RBTL vs WF12U300RBB
RNC32E3000DTP Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WF12U300RBTL vs RNC32E3000DTP
RR1632P3000B-T-LF RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) WF12U300RBTL vs RR1632P3000B-T-LF
WF12U300RBBL Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation WF12U300RBTL vs WF12U300RBBL
RNC32E3000BB Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WF12U300RBTL vs RNC32E3000BB
RR1632P3000B-T1-LF Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) WF12U300RBTL vs RR1632P3000B-T1-LF
RNC32E3000BTP Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WF12U300RBTL vs RNC32E3000BTP
RR1632P-3000-B RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 300ohm, SURFACE MOUNT, 1206, CHIP Thin Film Technology Corp (TFT) WF12U300RBTL vs RR1632P-3000-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12U300RBTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12U300RBTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12U300RBTL would you like to use for your alert(s)?
  • Please alert me when WF12U300RBTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12U300RBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12U300RBTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12U300RBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12U300RBTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12U300RBTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: