Part Details for WF12U2943BVLQ by Walsin Technology Corporation
Overview of WF12U2943BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12U2943BVLQ
WF12U2943BVLQ CAD Models
WF12U2943BVLQ Part Data Attributes
|
WF12U2943BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12U2943BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 294000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12U2943BVLQ
This table gives cross-reference parts and alternative options found for WF12U2943BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12U2943BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12U2943BTLQ | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U2943BVLQ vs SF12U2943BTLQ |
RN732BLTE2943B25 | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U2943BVLQ vs RN732BLTE2943B25 |
RN732BLTDD2943B25 | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U2943BVLQ vs RN732BLTDD2943B25 |
RN732BTTED2943B25 | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U2943BVLQ vs RN732BTTED2943B25 |
SF12U2943ATLQ | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U2943BVLQ vs SF12U2943ATLQ |
WF12U2943ATLQ | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U2943BVLQ vs WF12U2943ATLQ |
RN732BTTD2943A25 | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U2943BVLQ vs RN732BTTD2943A25 |
RN732BTTD2943B25 | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U2943BVLQ vs RN732BTTD2943B25 |
RN732BLTD2943A25 | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U2943BVLQ vs RN732BLTD2943A25 |
WF12U2943AVLQ | Fixed Resistor, Thin Film, 0.125W, 294000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U2943BVLQ vs WF12U2943AVLQ |