Part Details for WF12U1K78BB by Walsin Technology Corporation
Overview of WF12U1K78BB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12U1K78BB
WF12U1K78BB CAD Models
WF12U1K78BB Part Data Attributes
|
WF12U1K78BB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12U1K78BB
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
JESD-609 Code | e0 | |
Manufacturer Series | WF12U | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for WF12U1K78BB
This table gives cross-reference parts and alternative options found for WF12U1K78BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12U1K78BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B1781BE | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1780ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | WF12U1K78BB vs TC0625B1781BE |
WF12U1K78BTL | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF12U1K78BB vs WF12U1K78BTL |
RN73E2BTE1781B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1780ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | WF12U1K78BB vs RN73E2BTE1781B |
WF12U1K78BT | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U1K78BB vs WF12U1K78BT |
WF12U1K78BBL | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF12U1K78BB vs WF12U1K78BBL |
RR1632P-1781-B | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 1780ohm, SURFACE MOUNT, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12U1K78BB vs RR1632P-1781-B |
RR1632P1781B-T-LF | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF12U1K78BB vs RR1632P1781B-T-LF |
RR1632P1781B-T1-LF | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | WF12U1K78BB vs RR1632P1781B-T1-LF |