Part Details for WF12T8060BBL by Walsin Technology Corporation
Overview of WF12T8060BBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12T8060BBL
WF12T8060BBL CAD Models
WF12T8060BBL Part Data Attributes
|
WF12T8060BBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12T8060BBL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 150V | |
JESD-609 Code | e3 | |
Manufacturer Series | WF12T | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for WF12T8060BBL
This table gives cross-reference parts and alternative options found for WF12T8060BBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12T8060BBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12T8060BB | Fixed Resistor, Thin Film, 0.125W, 806ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12T8060BBL vs WF12T8060BB |
RN73C2BT8060B | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 806ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | WF12T8060BBL vs RN73C2BT8060B |
RNC32C8060BTP | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 806ohm, SURFACE MOUNT, 1206, CHIP | Kamaya Inc | WF12T8060BBL vs RNC32C8060BTP |
TC0650B8060T5E | RESISTOR, THIN FILM, 0.125W, 0.1%, 50ppm, 806ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Uniohm Corp | WF12T8060BBL vs TC0650B8060T5E |