Datasheets
WF12T2490FTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE

Part Details for WF12T2490FTL by Walsin Technology Corporation

Overview of WF12T2490FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for WF12T2490FTL

WF12T2490FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF12T2490FTL Part Data Attributes

WF12T2490FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF12T2490FTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 249 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WF12T2490FTL

This table gives cross-reference parts and alternative options found for WF12T2490FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12T2490FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RN732BLTE2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP WF12T2490FTL vs RN732BLTE2490F50
RN732BTTED2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT WF12T2490FTL vs RN732BTTED2490F50
RN732BTTD2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT WF12T2490FTL vs RN732BTTD2490F50
WF12T2490FVLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP WF12T2490FTL vs WF12T2490FVLQ
RN732BLTD2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP WF12T2490FTL vs RN732BLTD2490F50
RN732BTTE2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT WF12T2490FTL vs RN732BTTE2490F50
RN732BTTDD2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT WF12T2490FTL vs RN732BTTDD2490F50
WF12T2490FTLQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP WF12T2490FTL vs WF12T2490FTLQ
RN732BLTED2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP WF12T2490FTL vs RN732BLTED2490F50
RN732BLTDD2490F50 KOA Speer Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 249ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP WF12T2490FTL vs RN732BLTDD2490F50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12T2490FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12T2490FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12T2490FTL would you like to use for your alert(s)?
  • Please alert me when WF12T2490FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12T2490FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12T2490FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12T2490FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12T2490FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12T2490FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: