Part Details for WF12T1004BTLQ by Walsin Technology Corporation
Overview of WF12T1004BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12T1004BTLQ
WF12T1004BTLQ CAD Models
WF12T1004BTLQ Part Data Attributes
|
WF12T1004BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12T1004BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12T1004BTLQ
This table gives cross-reference parts and alternative options found for WF12T1004BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12T1004BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRE071M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | YAGEO Corporation | WF12T1004BTLQ vs RT1206BRE071M00 |
RN732BLTED1004B50 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12T1004BTLQ vs RN732BLTED1004B50 |
SF12T1004AALQ | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12T1004BTLQ vs SF12T1004AALQ |
RN732BLTDD1004B50 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12T1004BTLQ vs RN732BLTDD1004B50 |
WF12T1004AVLQ | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12T1004BTLQ vs WF12T1004AVLQ |
RN732BTTE1004B50 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12T1004BTLQ vs RN732BTTE1004B50 |
RT1206BRE131M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | YAGEO Corporation | WF12T1004BTLQ vs RT1206BRE131M00 |
SF12T1004BTLQ | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12T1004BTLQ vs SF12T1004BTLQ |
RN732BLTD1004B50 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12T1004BTLQ vs RN732BLTD1004B50 |
RT1206BRE101M00 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | YAGEO Corporation | WF12T1004BTLQ vs RT1206BRE101M00 |