Part Details for WF12R9530DALQ by Walsin Technology Corporation
Overview of WF12R9530DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R9530DALQ
WF12R9530DALQ CAD Models
WF12R9530DALQ Part Data Attributes
|
WF12R9530DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R9530DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12R9530DALQ
This table gives cross-reference parts and alternative options found for WF12R9530DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R9530DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06DTCV9530 | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R9530DALQ vs PR06DTCV9530 |
TP0625D9530R5E | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12R9530DALQ vs TP0625D9530R5E |
RN73H2BTTD9530D25 | Fixed Resistor, Metal Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R9530DALQ vs RN73H2BTTD9530D25 |
RP73PF2B953RDTDF | Fixed Resistor, Thin Film, 0.33W, 953ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R9530DALQ vs RP73PF2B953RDTDF |
RTX069530DDTP | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R9530DALQ vs RTX069530DDTP |
TP0625D9530TCE | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12R9530DALQ vs TP0625D9530TCE |
ARG06DTC9530 | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R9530DALQ vs ARG06DTC9530 |
SF12R9530DTLA | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R9530DALQ vs SF12R9530DTLA |
RNCF1206DTE953R | Fixed Resistor, Thin Film, 0.33W, 953ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R9530DALQ vs RNCF1206DTE953R |
RTX069530DDP3 | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R9530DALQ vs RTX069530DDP3 |