Datasheets
WF12R6R49FALQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for WF12R6R49FALQ by Walsin Technology Corporation

Overview of WF12R6R49FALQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WF12R6R49FALQ

WF12R6R49FALQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF12R6R49FALQ Part Data Attributes

WF12R6R49FALQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF12R6R49FALQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 6.49 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for WF12R6R49FALQ

This table gives cross-reference parts and alternative options found for WF12R6R49FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R6R49FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF12R6R49FTLQ Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R6R49FALQ vs SF12R6R49FTLQ
TP0625F649KTCE Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R6R49FALQ vs TP0625F649KTCE
RP73F2B6R49FTN Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 TE Connectivity WF12R6R49FALQ vs RP73F2B6R49FTN
RP73F2B6R49FTD Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R6R49FALQ vs RP73F2B6R49FTD
NTRH12F6R49CTRF Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp WF12R6R49FALQ vs NTRH12F6R49CTRF
SF12R6R49FTL Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R6R49FALQ vs SF12R6R49FTL
AR06FTCV6R49 Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12R6R49FALQ vs AR06FTCV6R49
TP0625F649KR5E Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R6R49FALQ vs TP0625F649KR5E
TP0625F649KRCE Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R6R49FALQ vs TP0625F649KRCE
TP0625F649KT5E Fixed Resistor, Thin Film, 0.25W, 6.49ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R6R49FALQ vs TP0625F649KT5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12R6R49FALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12R6R49FALQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12R6R49FALQ would you like to use for your alert(s)?
  • Please alert me when WF12R6R49FALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12R6R49FALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12R6R49FALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12R6R49FALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12R6R49FALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12R6R49FALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: