Part Details for WF12R5R60DALQ by Walsin Technology Corporation
Overview of WF12R5R60DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R5R60DALQ
WF12R5R60DALQ CAD Models
WF12R5R60DALQ Part Data Attributes
|
WF12R5R60DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R5R60DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12R5R60DALQ
This table gives cross-reference parts and alternative options found for WF12R5R60DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R5R60DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R5R60DTLA | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5R60DALQ vs SF12R5R60DTLA |
SF12R5R60DTLQ | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5R60DALQ vs SF12R5R60DTLQ |
WF12R5R60DTLQ | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5R60DALQ vs WF12R5R60DTLQ |
AR06DBCV5R60N | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R5R60DALQ vs AR06DBCV5R60N |
RT1206DRD075R6L | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R5R60DALQ vs RT1206DRD075R6L |
RP73F2B5R6DTD | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5R60DALQ vs RP73F2B5R6DTD |
AS1206E5R60D-T5 | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12R5R60DALQ vs AS1206E5R60D-T5 |
SF12R5R60DTL | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5R60DALQ vs SF12R5R60DTL |
ARG06DTC5R60 | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R5R60DALQ vs ARG06DTC5R60 |
AR06DTCV5R60N | Fixed Resistor, Thin Film, 0.25W, 5.6ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R5R60DALQ vs AR06DTCV5R60N |