Part Details for WF12R5603ATLQ by Walsin Technology Corporation
Overview of WF12R5603ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R5603ATLQ
WF12R5603ATLQ CAD Models
WF12R5603ATLQ Part Data Attributes
|
WF12R5603ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R5603ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R5603ATLQ
This table gives cross-reference parts and alternative options found for WF12R5603ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R5603ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R5603BALQ | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5603ATLQ vs WF12R5603BALQ |
SF12R5603BTLA | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5603ATLQ vs SF12R5603BTLA |
RP73F2B560KBTDG | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5603ATLQ vs RP73F2B560KBTDG |
RTW30D1206A5603-RG70 | Fixed Resistor, Thin Film, 0.333W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | WF12R5603ATLQ vs RTW30D1206A5603-RG70 |
AS1206E5603B-T5 | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12R5603ATLQ vs AS1206E5603B-T5 |
RP73F2B560KATG | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5603ATLQ vs RP73F2B560KATG |
SF12R5603BTL | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5603ATLQ vs SF12R5603BTL |
ERA8KEB5603V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | WF12R5603ATLQ vs ERA8KEB5603V |
SF12R5603BTLQ | Fixed Resistor, Thin Film, 0.25W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5603ATLQ vs SF12R5603BTLQ |
RP73PF2B560KBTDF | Fixed Resistor, Thin Film, 0.33W, 560000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5603ATLQ vs RP73PF2B560KBTDF |