Part Details for WF12R4531ATL by Walsin Technology Corporation
Overview of WF12R4531ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R4531ATL
WF12R4531ATL CAD Models
WF12R4531ATL Part Data Attributes
|
WF12R4531ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R4531ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R4531ATL
This table gives cross-reference parts and alternative options found for WF12R4531ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R4531ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0625B4531T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | WF12R4531ATL vs TP0625B4531T5E |
AR06BPC3V4531 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | WF12R4531ATL vs AR06BPC3V4531 |
AR06BBCV4531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | WF12R4531ATL vs AR06BBCV4531N |
RP73F2B4K53BTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | WF12R4531ATL vs RP73F2B4K53BTN |
WF12R4531BTL | Walsin Technology Corporation | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 4530ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | WF12R4531ATL vs WF12R4531BTL |
239061134532L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | WF12R4531ATL vs 239061134532L |
AR06ABCO4531N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | WF12R4531ATL vs AR06ABCO4531N |
NTRA12HA4531CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | WF12R4531ATL vs NTRA12HA4531CTRQYF |
RP73F2B4K53ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | WF12R4531ATL vs RP73F2B4K53ATD |
AR06ATCO4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 4530ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | WF12R4531ATL vs AR06ATCO4531 |