Part Details for WF12R4302AALQ by Walsin Technology Corporation
Overview of WF12R4302AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R4302AALQ
WF12R4302AALQ CAD Models
WF12R4302AALQ Part Data Attributes
|
WF12R4302AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R4302AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R4302AALQ
This table gives cross-reference parts and alternative options found for WF12R4302AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R4302AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX064302BDTP | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R4302AALQ vs RTX064302BDTP |
SF12R4302BTLA | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R4302AALQ vs SF12R4302BTLA |
AR06ABCV4302N | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R4302AALQ vs AR06ABCV4302N |
RP73PF2B43KBTDF | Fixed Resistor, Thin Film, 0.33W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R4302AALQ vs RP73PF2B43KBTDF |
CRT1206-BY-4302EAS | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12R4302AALQ vs CRT1206-BY-4302EAS |
RNCF1206ATE43K0 | Fixed Resistor, Thin Film, 0.33W, 43000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R4302AALQ vs RNCF1206ATE43K0 |
RT1206BRD1343KL | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R4302AALQ vs RT1206BRD1343KL |
SF12R4302BTL | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R4302AALQ vs SF12R4302BTL |
NTRH13B4302CTRF | Fixed Resistor, Thin Film, 0.333W, 43000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | WF12R4302AALQ vs NTRH13B4302CTRF |
AR06BTCV4302 | Fixed Resistor, Thin Film, 0.25W, 43000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R4302AALQ vs AR06BTCV4302 |