WF12R3743ATL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,

Overview of WF12R3743ATL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF12R3743ATL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12R3743ATL by Walsin Technology Corporation

WF12R3743ATL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
374000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. WF12R3743ATL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
    VS

Alternate Parts for WF12R3743ATL

This table gives cross-reference parts and alternative options found for WF12R3743ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R3743ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCH1206BKE374K Fixed Resistor, Thin Film, 0.33W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12R3743ATL vs RNCH1206BKE374K
RN73H2BTTD3743B25 Fixed Resistor, Metal Film, 0.25W, 374000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc WF12R3743ATL vs RN73H2BTTD3743B25
RT1206WRD10374KL Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12R3743ATL vs RT1206WRD10374KL
RT1206BRD13374KL Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12R3743ATL vs RT1206BRD13374KL
RP73F2B374KATG Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R3743ATL vs RP73F2B374KATG
NTRA12HB3743CTRQYF Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp WF12R3743ATL vs NTRA12HB3743CTRQYF
CRT1206-BY-3743EST Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc WF12R3743ATL vs CRT1206-BY-3743EST
RP73F2B374KBTD Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R3743ATL vs RP73F2B374KBTD
WF12R3743BTLQ Fixed Resistor, Thin Film, 0.25W, 374000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R3743ATL vs WF12R3743BTLQ
AR06BBCO3743N Fixed Resistor, Thin Film, 0.333W, 374000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Viking Tech Corp WF12R3743ATL vs AR06BBCO3743N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12R3743ATL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12R3743ATL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12R3743ATL would you like to use for your alert(s)?
  • Please alert me when WF12R3743ATL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12R3743ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12R3743ATL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12R3743ATL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12R3743ATL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12R3743ATL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: