Part Details for WF12R3300BTL by Walsin Technology Corporation
Overview of WF12R3300BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R3300BTL
WF12R3300BTL CAD Models
WF12R3300BTL Part Data Attributes
|
WF12R3300BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R3300BTL
Walsin Technology Corporation
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 330ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R3300BTL
This table gives cross-reference parts and alternative options found for WF12R3300BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R3300BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2B330RBTN | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | WF12R3300BTL vs RP73F2B330RBTN |
RNCF1206AKE330R | Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R3300BTL vs RNCF1206AKE330R |
AR06BTCV3300 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R3300BTL vs AR06BTCV3300 |
RT1206WRD10330RL | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF12R3300BTL vs RT1206WRD10330RL |
RP73F2B330RATG | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R3300BTL vs RP73F2B330RATG |
RP73F2B330RBTG | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R3300BTL vs RP73F2B330RBTG |
RT1206BRD13330RL | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R3300BTL vs RT1206BRD13330RL |
AR06ABCV3300 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R3300BTL vs AR06ABCV3300 |
SF12R3300BTL | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R3300BTL vs SF12R3300BTL |
WF12R3300ATL | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | WF12R3300BTL vs WF12R3300ATL |