Part Details for WF12R2203ATL by Walsin Technology Corporation
Overview of WF12R2203ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R2203ATL
WF12R2203ATL CAD Models
WF12R2203ATL Part Data Attributes
|
WF12R2203ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R2203ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R2203ATL
This table gives cross-reference parts and alternative options found for WF12R2203ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R2203ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12A2203CTRF | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | WF12R2203ATL vs NTRH12A2203CTRF |
AR06BTCV2203 | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R2203ATL vs AR06BTCV2203 |
AR06ATCV2203N | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | WF12R2203ATL vs AR06ATCV2203N |
AR06ATCO2203 | Fixed Resistor, Thin Film, 0.3333W, 220000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12R2203ATL vs AR06ATCO2203 |
RT1206WRD10220KL | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R2203ATL vs RT1206WRD10220KL |
239061142204L | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12R2203ATL vs 239061142204L |
RN73H2BTTD2203B25 | Fixed Resistor, Metal Film, 0.25W, 220000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12R2203ATL vs RN73H2BTTD2203B25 |
RN73H2BTTE2203B25 | Fixed Resistor, Metal Film, 0.25W, 220000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12R2203ATL vs RN73H2BTTE2203B25 |
RNCH1206BTE220K | Fixed Resistor, Thin Film, 0.33W, 220000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R2203ATL vs RNCH1206BTE220K |
CRT1206-AY-2203ELF | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12R2203ATL vs CRT1206-AY-2203ELF |