Part Details for WF12R2031BTL by Walsin Technology Corporation
Overview of WF12R2031BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R2031BTL
WF12R2031BTL CAD Models
WF12R2031BTL Part Data Attributes
|
WF12R2031BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R2031BTL
Walsin Technology Corporation
RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 2030ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2030 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R2031BTL
This table gives cross-reference parts and alternative options found for WF12R2031BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R2031BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BTE2K03 | Fixed Resistor, Thin Film, 0.33W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R2031BTL vs RNCH1206BTE2K03 |
RT1206BRD072K03L | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | WF12R2031BTL vs RT1206BRD072K03L |
WF12R2031ATLQ | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R2031BTL vs WF12R2031ATLQ |
CAR12062.03KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | WF12R2031BTL vs CAR12062.03KOHMS0.05%25PPMHP |
RNCF1206BTE2K03 | Fixed Resistor, Thin Film, 0.33W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R2031BTL vs RNCF1206BTE2K03 |
AR06BPC3V2031N | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R2031BTL vs AR06BPC3V2031N |
SF12R2031ATLQ | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R2031BTL vs SF12R2031ATLQ |
RN73H2BTTD2031B25 | Fixed Resistor, Metal Film, 0.25W, 2030ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R2031BTL vs RN73H2BTTD2031B25 |
WF12R2031AALQ | Fixed Resistor, Thin Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R2031BTL vs WF12R2031AALQ |
RN73H2BTTD2031A25 | Fixed Resistor, Metal Film, 0.25W, 2030ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R2031BTL vs RN73H2BTTD2031A25 |