Part Details for WF12R2000ATL by Walsin Technology Corporation
Overview of WF12R2000ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R2000ATL
WF12R2000ATL CAD Models
WF12R2000ATL Part Data Attributes
|
WF12R2000ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R2000ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R2000ATL
This table gives cross-reference parts and alternative options found for WF12R2000ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R2000ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF1206AKE200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | WF12R2000ATL vs RNCF1206AKE200R |
SF12R2000BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | WF12R2000ATL vs SF12R2000BTLQ |
SF12R2000BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | WF12R2000ATL vs SF12R2000BTLA |
AR06ATCO2000N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | WF12R2000ATL vs AR06ATCO2000N |
RN73H2BTTE2000B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WF12R2000ATL vs RN73H2BTTE2000B25 |
TP0625B2000RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | WF12R2000ATL vs TP0625B2000RCE |
RP73F2B200RBTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | WF12R2000ATL vs RP73F2B200RBTG |
NTRH13A2000CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | WF12R2000ATL vs NTRH13A2000CTRF |
PR06BTCV2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | WF12R2000ATL vs PR06BTCV2000 |
RNCH1206BKE200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | WF12R2000ATL vs RNCH1206BKE200R |