WF12R1652FTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12R1652FTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF12R1652FTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12R1652FTLQ by Walsin Technology Corporation

WF12R1652FTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
16500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12R1652FTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12R1652FTLQ

This table gives cross-reference parts and alternative options found for WF12R1652FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1652FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TP0625F1652R5E Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R1652FTLQ vs TP0625F1652R5E
AS1206E1652F-T5 Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) WF12R1652FTLQ vs AS1206E1652F-T5
TP0625F1652TCE Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R1652FTLQ vs TP0625F1652TCE
RP73PF2B16K5FTG Fixed Resistor, Thin Film, 0.33W, 16500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R1652FTLQ vs RP73PF2B16K5FTG
TP0625F1652T5E Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WF12R1652FTLQ vs TP0625F1652T5E
AR06FTCO1652 Fixed Resistor, Thin Film, 0.3333W, 16500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12R1652FTLQ vs AR06FTCO1652
RT1206FRD1316K5L Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12R1652FTLQ vs RT1206FRD1316K5L
RP73PF2B16K5FTD Fixed Resistor, Thin Film, 0.33W, 16500ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 TE Connectivity WF12R1652FTLQ vs RP73PF2B16K5FTD
RTX061652FDP3 Fixed Resistor, Thin Film, 0.25W, 16500ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, Ralec WF12R1652FTLQ vs RTX061652FDP3
CRT1206-FY-1652ELF Fixed Resistor, Thin Film, 0.25W, 16500ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc WF12R1652FTLQ vs CRT1206-FY-1652ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12R1652FTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12R1652FTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12R1652FTLQ would you like to use for your alert(s)?
  • Please alert me when WF12R1652FTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12R1652FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12R1652FTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12R1652FTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12R1652FTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12R1652FTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: