Part Details for WF12R1240CALQ by Walsin Technology Corporation
Overview of WF12R1240CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R1240CALQ
WF12R1240CALQ CAD Models
WF12R1240CALQ Part Data Attributes
|
WF12R1240CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R1240CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12R1240CALQ
This table gives cross-reference parts and alternative options found for WF12R1240CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1240CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065151241L | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | WF12R1240CALQ vs 239065151241L |
RT1206CRD10124RL | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF12R1240CALQ vs RT1206CRD10124RL |
AR06CPC3V1240N | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R1240CALQ vs AR06CPC3V1240N |
WF12R1240CTL | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WF12R1240CALQ vs WF12R1240CTL |
RNCH1206CKE124R | Fixed Resistor, Thin Film, 0.33W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R1240CALQ vs RNCH1206CKE124R |
NTRA12HC1240CTRQYF | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12R1240CALQ vs NTRA12HC1240CTRQYF |
NTRH13C1240CTRF | Fixed Resistor, Thin Film, 0.333W, 124ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | WF12R1240CALQ vs NTRH13C1240CTRF |
SF12R1240CTL | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R1240CALQ vs SF12R1240CTL |
SF12R1240CALQ | Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R1240CALQ vs SF12R1240CALQ |
RNCF1206CTE124R | Fixed Resistor, Thin Film, 0.33W, 124ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R1240CALQ vs RNCF1206CTE124R |