Part Details for WF12Q9R76DTLQ by Walsin Technology Corporation
Overview of WF12Q9R76DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q9R76DTLQ
WF12Q9R76DTLQ CAD Models
WF12Q9R76DTLQ Part Data Attributes
|
WF12Q9R76DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q9R76DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q9R76DTLQ
This table gives cross-reference parts and alternative options found for WF12Q9R76DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q9R76DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206DKC9R76 | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q9R76DTLQ vs RNCF1206DKC9R76 |
AR06DBDV9R76 | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q9R76DTLQ vs AR06DBDV9R76 |
RNCF1206DTC9R76 | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q9R76DTLQ vs RNCF1206DTC9R76 |
AR06DPC2V9R76N | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q9R76DTLQ vs AR06DPC2V9R76N |
AR06DTDV9R76 | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q9R76DTLQ vs AR06DTDV9R76 |
AR06DPC2V9R76 | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q9R76DTLQ vs AR06DPC2V9R76 |
TP0650D976KRCE | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q9R76DTLQ vs TP0650D976KRCE |
AR06DBDV9R76N | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q9R76DTLQ vs AR06DBDV9R76N |
NTRH12D9R76DTRF | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q9R76DTLQ vs NTRH12D9R76DTRF |
TP0650D976KR4E | Fixed Resistor, Thin Film, 0.25W, 9.76ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q9R76DTLQ vs TP0650D976KR4E |