Part Details for WF12Q7683BTL by Walsin Technology Corporation
Overview of WF12Q7683BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q7683BTL
WF12Q7683BTL CAD Models
WF12Q7683BTL Part Data Attributes
|
WF12Q7683BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q7683BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q7683BTL
This table gives cross-reference parts and alternative options found for WF12Q7683BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q7683BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE7683B50 | Fixed Resistor, Metal Film, 0.25W, 768000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12Q7683BTL vs RN73H2BTTE7683B50 |
AR06BTDV7683N | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q7683BTL vs AR06BTDV7683N |
RP73PG2B768KBTDF | Fixed Resistor, Thin Film, 0.33W, 768000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q7683BTL vs RP73PG2B768KBTDF |
NTRH12A7683DTRF | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | WF12Q7683BTL vs NTRH12A7683DTRF |
WF12Q7683ATL | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WF12Q7683BTL vs WF12Q7683ATL |
NTRA12HB7683DTRQYF | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q7683BTL vs NTRA12HB7683DTRQYF |
AR06ATDV7683N | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q7683BTL vs AR06ATDV7683N |
SF12Q7683BTL | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q7683BTL vs SF12Q7683BTL |
CAR1206768KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 768000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | WF12Q7683BTL vs CAR1206768KOHMS0.1%50PPMHP |
AR06BBDO7683N | Fixed Resistor, Thin Film, 0.333W, 768000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q7683BTL vs AR06BBDO7683N |