Part Details for WF12Q5622FTLQ by Walsin Technology Corporation
Overview of WF12Q5622FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q5622FTLQ
WF12Q5622FTLQ CAD Models
WF12Q5622FTLQ Part Data Attributes
|
WF12Q5622FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q5622FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q5622FTLQ
This table gives cross-reference parts and alternative options found for WF12Q5622FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q5622FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120656.2KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | WF12Q5622FTLQ vs CAR120656.2KOHMS1%50PPMHP |
RTX065622FEP3 | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q5622FTLQ vs RTX065622FEP3 |
TP0650F5622TCE | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q5622FTLQ vs TP0650F5622TCE |
RT1206FRE0756K2L | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q5622FTLQ vs RT1206FRE0756K2L |
RP73PG2B56K2FTD | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q5622FTLQ vs RP73PG2B56K2FTD |
TP0650F5622R5E | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q5622FTLQ vs TP0650F5622R5E |
NTRH13F5622DTRF | Fixed Resistor, Thin Film, 0.333W, 56200ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | WF12Q5622FTLQ vs NTRH13F5622DTRF |
NTRA12HF5622DTRQYF | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q5622FTLQ vs NTRA12HF5622DTRQYF |
AS1206Q5622F-T5 | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12Q5622FTLQ vs AS1206Q5622F-T5 |
AT1206FRE0756K2L | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q5622FTLQ vs AT1206FRE0756K2L |