Part Details for WF12Q5232CTL by Walsin Technology Corporation
Overview of WF12Q5232CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q5232CTL
WF12Q5232CTL CAD Models
WF12Q5232CTL Part Data Attributes
|
WF12Q5232CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q5232CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q5232CTL
This table gives cross-reference parts and alternative options found for WF12Q5232CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q5232CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBDV5232N | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q5232CTL vs AR06CBDV5232N |
TP0650C5232TCE | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q5232CTL vs TP0650C5232TCE |
SF12Q5232CTL | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q5232CTL vs SF12Q5232CTL |
AR06CPC2V5232N | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q5232CTL vs AR06CPC2V5232N |
AR06CTDV5232 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q5232CTL vs AR06CTDV5232 |
TP0650C5232R4E | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q5232CTL vs TP0650C5232R4E |
239045155233L | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | WF12Q5232CTL vs 239045155233L |
AR06CBDV5232 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q5232CTL vs AR06CBDV5232 |
RTX065232CEP2 | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q5232CTL vs RTX065232CEP2 |
RT1206CRE0752K3L | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q5232CTL vs RT1206CRE0752K3L |