Part Details for WF12Q49R9FTLQ by Walsin Technology Corporation
Overview of WF12Q49R9FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q49R9FTLQ
WF12Q49R9FTLQ CAD Models
WF12Q49R9FTLQ Part Data Attributes
|
WF12Q49R9FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q49R9FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q49R9FTLQ
This table gives cross-reference parts and alternative options found for WF12Q49R9FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q49R9FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP0650F499JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | WF12Q49R9FTLQ vs TP0650F499JT5E |
AR06FTDO49R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | WF12Q49R9FTLQ vs AR06FTDO49R9 |
CRT1206-FZ-49R9ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WF12Q49R9FTLQ vs CRT1206-FZ-49R9ELF |
RTX0649R9FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | WF12Q49R9FTLQ vs RTX0649R9FEP4 |
RTX0649R9FEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | WF12Q49R9FTLQ vs RTX0649R9FEP2 |
ARG06FTD49R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | WF12Q49R9FTLQ vs ARG06FTD49R9 |
RN73H2BTTD49R9F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | WF12Q49R9FTLQ vs RN73H2BTTD49R9F50 |
RNCF1206FKC49R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | WF12Q49R9FTLQ vs RNCF1206FKC49R9 |
RP73PG2B49R9FTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | WF12Q49R9FTLQ vs RP73PG2B49R9FTD |
RP73PG2B49R9FTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.33W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | WF12Q49R9FTLQ vs RP73PG2B49R9FTDF |