Part Details for WF12Q2552DTLQ by Walsin Technology Corporation
Overview of WF12Q2552DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q2552DTLQ
WF12Q2552DTLQ CAD Models
WF12Q2552DTLQ Part Data Attributes
|
WF12Q2552DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q2552DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q2552DTLQ
This table gives cross-reference parts and alternative options found for WF12Q2552DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q2552DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HD2552DTRQYF | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q2552DTLQ vs NTRA12HD2552DTRQYF |
AR06DBDV2552 | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q2552DTLQ vs AR06DBDV2552 |
CRT1206-DZ-2552ELF | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Q2552DTLQ vs CRT1206-DZ-2552ELF |
RP73G2B25K5DTG | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q2552DTLQ vs RP73G2B25K5DTG |
TP0650D2552RCE | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q2552DTLQ vs TP0650D2552RCE |
RT1206DRE0725K5L | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q2552DTLQ vs RT1206DRE0725K5L |
AR06DTDO2552 | Fixed Resistor, Thin Film, 0.3333W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q2552DTLQ vs AR06DTDO2552 |
HPTF1206-UC-2552DT | Fixed Resistor, Thin Film, 0.33W, 25500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Q2552DTLQ vs HPTF1206-UC-2552DT |
AR06DTRC2V2552 | Fixed Resistor, Thin Film, 0.25W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q2552DTLQ vs AR06DTRC2V2552 |
AR06DBDO2552N | Fixed Resistor, Thin Film, 0.333W, 25500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q2552DTLQ vs AR06DBDO2552N |