Datasheets
WF12Q2461CTLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for WF12Q2461CTLQ by Walsin Technology Corporation

Overview of WF12Q2461CTLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for WF12Q2461CTLQ

WF12Q2461CTLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF12Q2461CTLQ Part Data Attributes

WF12Q2461CTLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF12Q2461CTLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2460 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for WF12Q2461CTLQ

This table gives cross-reference parts and alternative options found for WF12Q2461CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q2461CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCF1206CTC2K46 Fixed Resistor, Thin Film, 0.33W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12Q2461CTLQ vs RNCF1206CTC2K46
RNCH1206CTC2K46 Fixed Resistor, Thin Film, 0.33W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12Q2461CTLQ vs RNCH1206CTC2K46
CAR12062.46KOHMS0.25%50PPMHP Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Riedon WF12Q2461CTLQ vs CAR12062.46KOHMS0.25%50PPMHP
AR06CPC2V2461N Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd WF12Q2461CTLQ vs AR06CPC2V2461N
NTRA12HC2461DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp WF12Q2461CTLQ vs NTRA12HC2461DTR1KQYF
WF12Q2461CTL Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation WF12Q2461CTLQ vs WF12Q2461CTL
AR06CTRC2V2461N Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd WF12Q2461CTLQ vs AR06CTRC2V2461N
SF12Q2461CTL Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Q2461CTLQ vs SF12Q2461CTL
SF12Q2461CTLA Fixed Resistor, Thin Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Q2461CTLQ vs SF12Q2461CTLA
RN73H2BTTD2461C50 Fixed Resistor, Metal Film, 0.25W, 2460ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WF12Q2461CTLQ vs RN73H2BTTD2461C50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12Q2461CTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12Q2461CTLQ by Walsin Technology Corporation

  • Please alert me when WF12Q2461CTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12Q2461CTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12Q2461CTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12Q2461CTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12Q2461CTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12Q2461CTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: