Part Details for WF12Q1740BTL by Walsin Technology Corporation
Overview of WF12Q1740BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q1740BTL
WF12Q1740BTL CAD Models
WF12Q1740BTL Part Data Attributes
|
WF12Q1740BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q1740BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q1740BTL
This table gives cross-reference parts and alternative options found for WF12Q1740BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q1740BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30E1206A1740-RG70 | Fixed Resistor, Thin Film, 0.333W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | WF12Q1740BTL vs RTW30E1206A1740-RG70 |
RT1206WRE07174RL | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q1740BTL vs RT1206WRE07174RL |
RP73G2B174RBTN | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | WF12Q1740BTL vs RP73G2B174RBTN |
RNCF1206AKC174R | Fixed Resistor, Thin Film, 0.33W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q1740BTL vs RNCF1206AKC174R |
AR06BTDV1740 | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q1740BTL vs AR06BTDV1740 |
RTX061740BEP3 | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q1740BTL vs RTX061740BEP3 |
AR06ATDV1740N | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q1740BTL vs AR06ATDV1740N |
AR06ABDV1740N | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q1740BTL vs AR06ABDV1740N |
RP73G2B174RATDF | Fixed Resistor, Thin Film, 0.25W, 174ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q1740BTL vs RP73G2B174RATDF |
CRT1206-BZ-1740ELF | Fixed Resistor, Thin Film, 0.25W, 174ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Q1740BTL vs CRT1206-BZ-1740ELF |