Part Details for WF12Q16R9BTL by Walsin Technology Corporation
Overview of WF12Q16R9BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q16R9BTL
WF12Q16R9BTL CAD Models
WF12Q16R9BTL Part Data Attributes
|
WF12Q16R9BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q16R9BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q16R9BTL
This table gives cross-reference parts and alternative options found for WF12Q16R9BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q16R9BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BZ-16R9ELF | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12Q16R9BTL vs CRT1206-BZ-16R9ELF |
AR06ATDO16R9N | Fixed Resistor, Thin Film, 0.333W, 16.9ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q16R9BTL vs AR06ATDO16R9N |
RP73PG2B16R9BTG | Fixed Resistor, Thin Film, 0.33W, 16.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q16R9BTL vs RP73PG2B16R9BTG |
RT1206BRE1316R9L | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q16R9BTL vs RT1206BRE1316R9L |
RT1206BRE1016R9L | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WF12Q16R9BTL vs RT1206BRE1016R9L |
CRT1206-BZ-16R9EST | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12Q16R9BTL vs CRT1206-BZ-16R9EST |
RT1206BRE0716R9L | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12Q16R9BTL vs RT1206BRE0716R9L |
RP73G2B16R9ATDG | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q16R9BTL vs RP73G2B16R9ATDG |
AR06ABDV16R9 | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q16R9BTL vs AR06ABDV16R9 |
AR06BTRC2V16R9 | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q16R9BTL vs AR06BTRC2V16R9 |