Part Details for WF12Q1693BTLQ by Walsin Technology Corporation
Overview of WF12Q1693BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q1693BTLQ
WF12Q1693BTLQ CAD Models
WF12Q1693BTLQ Part Data Attributes
|
WF12Q1693BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q1693BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q1693BTLQ
This table gives cross-reference parts and alternative options found for WF12Q1693BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q1693BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATC169K | Fixed Resistor, Thin Film, 0.33W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q1693BTLQ vs RNCF1206ATC169K |
RTW30E1206A1693-RG70 | Fixed Resistor, Thin Film, 0.333W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | WF12Q1693BTLQ vs RTW30E1206A1693-RG70 |
SF12Q1693ATLA | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q1693BTLQ vs SF12Q1693ATLA |
HPTF1206-UC-1693BT | Fixed Resistor, Thin Film, 0.33W, 169000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Q1693BTLQ vs HPTF1206-UC-1693BT |
RP73G2B169KBTDG | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q1693BTLQ vs RP73G2B169KBTDG |
HPTF1206-UC-1693AT | Fixed Resistor, Thin Film, 0.33W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Q1693BTLQ vs HPTF1206-UC-1693AT |
NTRA12HA1693DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q1693BTLQ vs NTRA12HA1693DTR1KQYF |
NTRH13B1693DTRF | Fixed Resistor, Thin Film, 0.333W, 169000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | WF12Q1693BTLQ vs NTRH13B1693DTRF |
SF12Q1693ATL | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q1693BTLQ vs SF12Q1693ATL |
AR06ATDV1693N | Fixed Resistor, Thin Film, 0.25W, 169000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q1693BTLQ vs AR06ATDV1693N |