Part Details for WF12P910JTLV by Walsin Technology Corporation
Overview of WF12P910JTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P910JTLV
WF12P910JTLV CAD Models
WF12P910JTLV Part Data Attributes
|
WF12P910JTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P910JTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WF12P910JTLV
This table gives cross-reference parts and alternative options found for WF12P910JTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P910JTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12P910JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF12P910JTLV vs WF12P910JTL |
RMCH32K910JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P910JTLV vs RMCH32K910JTP |
RBX32K910JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P910JTLV vs RBX32K910JTP |
CR-06JHA---91R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12P910JTLV vs CR-06JHA---91R |
WHPC1206-91RJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 91ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WF12P910JTLV vs WHPC1206-91RJT5 |
RAG06K910JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P910JTLV vs RAG06K910JTL |
HP06W2J0910T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WF12P910JTLV vs HP06W2J0910T4E |
RMCP1206JT91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF12P910JTLV vs RMCP1206JT91R0 |
RMCP1206JG91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 91ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF12P910JTLV vs RMCP1206JG91R0 |
FPS06JT-910 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 91ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P910JTLV vs FPS06JT-910 |