Part Details for WF12P6490FTLV by Walsin Technology Corporation
Overview of WF12P6490FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P6490FTLV
WF12P6490FTLV CAD Models
WF12P6490FTLV Part Data Attributes
|
WF12P6490FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P6490FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P6490FTLV
This table gives cross-reference parts and alternative options found for WF12P6490FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P6490FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT6490 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WF12P6490FTLV vs RMH12FT6490 |
MC1206B-6490-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WF12P6490FTLV vs MC1206B-6490-FT |
MC1206B-6490-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WF12P6490FTLV vs MC1206B-6490-FTQ |
RAG06K6490FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P6490FTLV vs RAG06K6490FT |
HQ06W2F6490T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF12P6490FTLV vs HQ06W2F6490T5E |
MC1206B-6490-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WF12P6490FTLV vs MC1206B-6490-FBW |
FPF06FT-6490 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P6490FTLV vs FPF06FT-6490 |
SR1206FR-7W649RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P6490FTLV vs SR1206FR-7W649RL |
RMH12R-649R-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | WF12P6490FTLV vs RMH12R-649R-F |
CR1206F649RP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 649ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WF12P6490FTLV vs CR1206F649RP200.5W |