Part Details for WF12P474JTL by Walsin Technology Corporation
Overview of WF12P474JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P474JTL
WF12P474JTL CAD Models
WF12P474JTL Part Data Attributes
|
WF12P474JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P474JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WF12P474JTL
This table gives cross-reference parts and alternative options found for WF12P474JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P474JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K474JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P474JTL vs RAG06K474JC |
CR-06JHA--470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12P474JTL vs CR-06JHA--470K |
NRCPS12J474TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12P474JTL vs NRCPS12J474TRQYF |
WHPC1206-470KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF12P474JTL vs WHPC1206-470KJT5 |
TFP1206R4703JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WF12P474JTL vs TFP1206R4703JA-T5 |
SR1206JR-7W470KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P474JTL vs SR1206JR-7W470KL |
RPC1206JT470K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P474JTL vs RPC1206JT470K-HP |
RAG06K474JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P474JTL vs RAG06K474JCL |
PWR06JTEU4703 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12P474JTL vs PWR06JTEU4703 |
CR-06JH5--470K | Fixed Resistor, CHIP | Viking Tech Corp | WF12P474JTL vs CR-06JH5--470K |