WF12P27R0FTLV
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12P27R0FTLV by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF12P27R0FTLV by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12P27R0FTLV by Walsin Technology Corporation

WF12P27R0FTLV
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12P27R0FTLV
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12P27R0FTLV

This table gives cross-reference parts and alternative options found for WF12P27R0FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P27R0FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR1206FR-7W27RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12P27R0FTLV vs SR1206FR-7W27RL
FPS06FT-27R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd WF12P27R0FTLV vs FPS06FT-27R0
RMCS1206FT27R0-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12P27R0FTLV vs RMCS1206FT27R0-HP
RBX32K270FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc WF12P27R0FTLV vs RBX32K270FTP
AC1206FR-7W27RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12P27R0FTLV vs AC1206FR-7W27RL
CR-06FH7---27R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12P27R0FTLV vs CR-06FH7---27R
RAG06K270FTG Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WF12P27R0FTLV vs RAG06K270FTG
WF12P27R0FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation WF12P27R0FTLV vs WF12P27R0FTL
TFP1206R27R0FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) WF12P27R0FTLV vs TFP1206R27R0FA-T5
AC1206FR-3W27RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12P27R0FTLV vs AC1206FR-3W27RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12P27R0FTLV by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12P27R0FTLV by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12P27R0FTLV would you like to use for your alert(s)?
  • Please alert me when WF12P27R0FTLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12P27R0FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12P27R0FTLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12P27R0FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12P27R0FTLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12P27R0FTLV by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: