Part Details for WF12P1872FTLV by Walsin Technology Corporation
Overview of WF12P1872FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P1872FTLV
WF12P1872FTLV CAD Models
WF12P1872FTLV Part Data Attributes
|
WF12P1872FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P1872FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P1872FTLV
This table gives cross-reference parts and alternative options found for WF12P1872FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P1872FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F1872T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WF12P1872FTLV vs HP06W2F1872T4E |
CRGH1206F18K7 | Fixed Resistor, Thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12P1872FTLV vs CRGH1206F18K7 |
HPCR1206-V-1872FT | Fixed Resistor, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12P1872FTLV vs HPCR1206-V-1872FT |
RMH12FT1872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WF12P1872FTLV vs RMH12FT1872 |
CR-06FHA--18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12P1872FTLV vs CR-06FHA--18K7 |
WF12P1872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WF12P1872FTLV vs WF12P1872FTL |
RMCP1206FT18K7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF12P1872FTLV vs RMCP1206FT18K7 |
FPF06FW-1872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P1872FTLV vs FPF06FW-1872 |
HP06W2F1872TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12P1872FTLV vs HP06W2F1872TCE |
RAS12FTN1872 | Fixed Resistor, 0.5W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WF12P1872FTLV vs RAS12FTN1872 |