Part Details for WF12P1240FTLV by Walsin Technology Corporation
Overview of WF12P1240FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P1240FTLV
WF12P1240FTLV CAD Models
WF12P1240FTLV Part Data Attributes
|
WF12P1240FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P1240FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P1240FTLV
This table gives cross-reference parts and alternative options found for WF12P1240FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P1240FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPF06FV-1240 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WF12P1240FTLV vs FPF06FV-1240 |
RM12F1240CT-U | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs RM12F1240CT-U |
AC1206FR-7W124RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs AC1206FR-7W124RL |
RMCH32K1240FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs RMCH32K1240FTP |
TFP1206R1240FA-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs TFP1206R1240FA-T5 |
RAG06K1240FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs RAG06K1240FB |
RPC1206FG124R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs RPC1206FG124R-HP |
PWR06FTEU1240 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs PWR06FTEU1240 |
RMH12R-124R-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | WF12P1240FTLV vs RMH12R-124R-F |
MC1206B-1240-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 124ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | WF12P1240FTLV vs MC1206B-1240-FBQ |