Part Details for WF12H7320DT by Walsin Technology Corporation
Overview of WF12H7320DT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12H7320DT
WF12H7320DT CAD Models
WF12H7320DT Part Data Attributes
|
WF12H7320DT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12H7320DT
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 200V | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12H7320DT
This table gives cross-reference parts and alternative options found for WF12H7320DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12H7320DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-N1206732R0,5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | WF12H7320DT vs CDF-N1206732R0,5%100PPM/KKS |
CDF-K1206732R0,5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | WF12H7320DT vs CDF-K1206732R0,5%100PPM/KKS |
CR1206G-732RDI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WF12H7320DT vs CR1206G-732RDI |
PCR1206F-732RDI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 732ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WF12H7320DT vs PCR1206F-732RDI |
DSC1206732RDPB | Fixed Resistor, Thick Film, 0.33W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WF12H7320DT vs DSC1206732RDPB |
CR1206F-732RDPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WF12H7320DT vs CR1206F-732RDPB |
PCR1206F-732RDI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WF12H7320DT vs PCR1206F-732RDI |
CDF-S1206732R0,5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | WF12H7320DT vs CDF-S1206732R0,5%100PPM/KKP5 |
CDF-S1206732R0,5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | WF12H7320DT vs CDF-S1206732R0,5%100PPM/KKP10 |
PCR1206G-732RDI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 732ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WF12H7320DT vs PCR1206G-732RDI |