WF12G1745FBS
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of WF12G1745FBS by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF12G1745FBS by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12G1745FBS by Walsin Technology Corporation

WF12G1745FBS
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
17400000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12G1745FBS
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for WF12G1745FBS

This table gives cross-reference parts and alternative options found for WF12G1745FBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12G1745FBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06FLF--17M4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12G1745FBS vs CR-06FLF--17M4
CR1206-4W-1745FPT Fixed Resistor, 0.25W, 17400000ohm, 200V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 1206, VENKEL LTD WF12G1745FBS vs CR1206-4W-1745FPT
CR1206T200V17.4M+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Precision Resistive Products Inc WF12G1745FBS vs CR1206T200V17.4M+-1%
WF12G1745FTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Walsin Technology Corporation WF12G1745FBS vs WF12G1745FTG
CR-06FL7--17M4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12G1745FBS vs CR-06FL7--17M4
RM12R-17M4-F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, RFE International Inc WF12G1745FBS vs RM12R-17M4-F
CR-06FLB--17M4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12G1745FBS vs CR-06FLB--17M4
CR1206-4W-1745FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD WF12G1745FBS vs CR1206-4W-1745FT-13
CR1206F17M4D50 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd WF12G1745FBS vs CR1206F17M4D50
WF12G1745FTS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Walsin Technology Corporation WF12G1745FBS vs WF12G1745FTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12G1745FBS by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12G1745FBS by Walsin Technology Corporation

  • Please alert me when WF12G1745FBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12G1745FBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12G1745FBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12G1745FBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12G1745FBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12G1745FBS by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: