Part Details for WF12F9530FALQ by Walsin Technology Corporation
Overview of WF12F9530FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12F9530FALQ
WF12F9530FALQ CAD Models
WF12F9530FALQ Part Data Attributes
|
WF12F9530FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12F9530FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12F9530FALQ
This table gives cross-reference parts and alternative options found for WF12F9530FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12F9530FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRC13953RL | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12F9530FALQ vs RT1206FRC13953RL |
RP73D2B953RFTG | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12F9530FALQ vs RP73D2B953RFTG |
RP73D2B953RFTDF | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12F9530FALQ vs RP73D2B953RFTDF |
WF12F9530FTLQ | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12F9530FALQ vs WF12F9530FTLQ |
SF12F9530FTLQ | Fixed Resistor, Thin Film, 0.125W, 953ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12F9530FALQ vs SF12F9530FTLQ |
RT1206FRC07953RL | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12F9530FALQ vs RT1206FRC07953RL |
RP73D2B953RFTD | Fixed Resistor, Thin Film, 0.25W, 953ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12F9530FALQ vs RP73D2B953RFTD |