WF12F3160FALQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12F3160FALQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for WF12F3160FALQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12F3160FALQ by Walsin Technology Corporation

WF12F3160FALQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12F3160FALQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12F3160FALQ

This table gives cross-reference parts and alternative options found for WF12F3160FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12F3160FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12F3160FTLQ Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12F3160FALQ vs WF12F3160FTLQ
RT1206FRC07316RL Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12F3160FALQ vs RT1206FRC07316RL
SF12F3160FTLQ Fixed Resistor, Thin Film, 0.125W, 316ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12F3160FALQ vs SF12F3160FTLQ
RP73D2B316RFTDF Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity WF12F3160FALQ vs RP73D2B316RFTDF
RP73D2B316RFTN Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206 TE Connectivity WF12F3160FALQ vs RP73D2B316RFTN
RP73D2B316RFTDG Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity WF12F3160FALQ vs RP73D2B316RFTDG
NTRH12F3160NTRF Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, 1206, NIC Components Corp WF12F3160FALQ vs NTRH12F3160NTRF
AR06FTNV3160 Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12F3160FALQ vs AR06FTNV3160
RT1206FRC13316RL Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12F3160FALQ vs RT1206FRC13316RL
RP73D2B316RFTD Fixed Resistor, Thin Film, 0.25W, 316ohm, 200V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity WF12F3160FALQ vs RP73D2B316RFTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12F3160FALQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12F3160FALQ by Walsin Technology Corporation

  • Please alert me when WF12F3160FALQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12F3160FALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12F3160FALQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12F3160FALQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12F3160FALQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12F3160FALQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: