Part Details for WF12F30R1CTLQ by Walsin Technology Corporation
Overview of WF12F30R1CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12F30R1CTLQ
WF12F30R1CTLQ CAD Models
WF12F30R1CTLQ Part Data Attributes
|
WF12F30R1CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12F30R1CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for WF12F30R1CTLQ
This table gives cross-reference parts and alternative options found for WF12F30R1CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12F30R1CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBNV30R1N | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | WF12F30R1CTLQ vs AR06CBNV30R1N |
NTRH12C30R1NTRF | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | WF12F30R1CTLQ vs NTRH12C30R1NTRF |
AR06CBNV30R1 | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12F30R1CTLQ vs AR06CBNV30R1 |
239075153019L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | WF12F30R1CTLQ vs 239075153019L |
RT1206CRC1330R1L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12F30R1CTLQ vs RT1206CRC1330R1L |
RNCF1206CTS30R1 | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12F30R1CTLQ vs RNCF1206CTS30R1 |
WF12F30R1CALQ | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12F30R1CTLQ vs WF12F30R1CALQ |
RT1206CRC0730R1L | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12F30R1CTLQ vs RT1206CRC0730R1L |
CRT1206-CX-30R1EAS | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12F30R1CTLQ vs CRT1206-CX-30R1EAS |
CRT1206-CX-30R1ELF | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12F30R1CTLQ vs CRT1206-CX-30R1ELF |