Part Details for WF12F1580DTLQ by Walsin Technology Corporation
Overview of WF12F1580DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12F1580DTLQ
WF12F1580DTLQ CAD Models
WF12F1580DTLQ Part Data Attributes
|
WF12F1580DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12F1580DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12F1580DTLQ
This table gives cross-reference parts and alternative options found for WF12F1580DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12F1580DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206158OHMS0.5%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | WF12F1580DTLQ vs CAR1206158OHMS0.5%15PPMHP |
RNCH1206DKS158R | Fixed Resistor, Thin Film, 0.33W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12F1580DTLQ vs RNCH1206DKS158R |
RP73D2B158RDTG | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12F1580DTLQ vs RP73D2B158RDTG |
RT1206DRC07158RL | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12F1580DTLQ vs RT1206DRC07158RL |
RT1206DRC10158RL | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12F1580DTLQ vs RT1206DRC10158RL |
RT1206DRC13158RL | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12F1580DTLQ vs RT1206DRC13158RL |
RP73D2B158RDTDF | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12F1580DTLQ vs RP73D2B158RDTDF |
RNCF1206DKS158R | Fixed Resistor, Thin Film, 0.25W, 158ohm, 200V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12F1580DTLQ vs RNCF1206DKS158R |